RMB | USD

Quote Required, submit request here.
cms-photo-not-available

1961614

Digi-Key Part Number
1961614-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1961614
Supplier
Description
TERM BLOCK HDR 9POS VERT 3.81MM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (3 Side) 0.150" (3.81mm) Vertical Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (3 Side)
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.150"" (3.81mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
-
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.134"" (3.40mm)
Insulation Height
0.362"" (9.20mm)
Voltage - IEC
160V
Current - UL
8A
Voltage - UL
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order