1907924 | ||
---|---|---|
DigiKey Part Number | 277-6823-ND | |
Manufacturer | ||
Manufacturer Product Number | 1907924 | |
Description | FIBER OPTIC RECEIVER 5MBPS | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver General Purpose 5Mbps -21.6dBm 4.75V ~ 5.25V 6.3 mA | |
Datasheet | Datasheet | |
EDA/CAD Models | 1907924 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -21.6dBm | |
Current - Supply | 6.3 mA | |
Applications | General Purpose |
Resource Type | Link |
---|---|
Datasheets | 1907924 |
HTML Datasheet | 1907924 |
EDA Models | 1907924 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥540.44000 | ¥540.44 |
10 | ¥505.05700 | ¥5,050.57 |
50 | ¥464.65340 | ¥23,232.67 |
100 | ¥455.95400 | ¥45,595.40 |
Attribute | Description |
---|---|
Other Names | 1907924-ND 277-6823 FOPT 2.2-R FOPT2.2-R |
Standard Package | 10 |