1898460 | ||
---|---|---|
DigiKey Part Number | 1898460-ND | |
Manufacturer | ||
Manufacturer Product Number | 1898460 | |
Description | TERM BLOCK PCB | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Card Edge Connector, 11 pos To Card Edge Connector, 11 pos | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Card Edge Connector, 11 pos | |
Convert To (Adapter End) | Card Edge Connector, 11 pos | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1898460 |
Environmental Information | Phoenix Contact Product Complaince |
PCN Design/Specification | Plating thickness 11/JUL/2022 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥164.18180 | ¥8,209.09 |
Attribute | Description |
---|---|
Other Names | ZEC 1 5/11-LPV-7 5 C2 |
Standard Package | 50 |