1898279 | ||
---|---|---|
DigiKey Part Number | 1898279-ND | |
Manufacturer | ||
Manufacturer Product Number | 1898279 | |
Description | TERM BLOCK PLUG 3POS STR 5MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Card Edge Connector, 3 pos To Card Edge Connector, 3 Pos | |
Datasheet | Datasheet | |
EDA/CAD Models | 1898279 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Card Edge Connector, 3 pos | |
Convert To (Adapter End) | Card Edge Connector, 3 Pos | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥55.38860 | ¥2,769.43 |