1884128 | ||
---|---|---|
DigiKey Part Number | 277-4652-ND | |
Manufacturer | ||
Manufacturer Product Number | 1884128 | |
Description | CONTACT H.D. CRIMP SKT 20-26AWG | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 20-26 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 1884128 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |