1879544 | ||
---|---|---|
DigiKey Part Number | 1879544-ND | |
Manufacturer | ||
Manufacturer Product Number | 1879544 | |
Description | CONTACT SOCKET CRIMP TIN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1879544 |
Environmental Information | Phoenix Contact Product Complaince |
HTML Datasheet | 1879544 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.68257 | ¥18,730.28 |
Attribute | Description |
---|---|
Other Names | MSTBC-MT 0 2-0 5 BAND |
Standard Package | 4,000 |