
1834424 | |
|---|---|
DigiKey Part Number | 277-5899-ND |
Manufacturer | |
Manufacturer Product Number | 1834424 |
Description | CONN TERM BLK CABLE HSG GN 10POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Housing For COMBICON MC Series |
Datasheet | Datasheet |
EDA/CAD Models | 1834424 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Housing | |
Number of Positions | 10 | |
For Use With/Related Products | COMBICON MC Series | |
Color | Green |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.54000 | ¥116.54 |






