MFG_1833917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1833917

DigiKey Part Number
1833917-ND
Manufacturer
Manufacturer Product Number
1833917
Description
TERM BLK 12POS GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Green Plug Connection - Ganged 42.5mm
Datasheet
 Datasheet
EDA/CAD Models
1833917 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection - Ganged
Mounting Type
DIN Rail
Number of Positions
12
Number of Levels
1
Terminal - Width
42.5mm
Termination Style
Plug Receptacles, Screw
Current - IEC
10 A
Voltage - IEC
300 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
Retention Latches
Housing Color
Green
Length
2.460" (62.48mm)
Height (Max)
1.713" (43.50mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
7mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥281.12020¥14,056.01
Manufacturers Standard Package