1775240 | ||
---|---|---|
DigiKey Part Number | 277-13979-ND | |
Manufacturer | ||
Manufacturer Product Number | 1775240 | |
Description | FOOT ELEMENT DIN RAIL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Mounting Base, Rail Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Base, Rail Type | |
For Use With/Related Products | Heavycon® Inserts w/Terminal Block Termination | |
Specifications | - | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.48000 | ¥6.48 |
10 | ¥5.92800 | ¥59.28 |
50 | ¥5.47480 | ¥273.74 |
100 | ¥5.21790 | ¥521.79 |
250 | ¥5.18876 | ¥1,297.19 |