
1750498 | |
|---|---|
DigiKey Part Number | 1750498-ND |
Manufacturer | |
Manufacturer Product Number | 1750498 |
Description | WIRE MARKR CLIP-ON 20MMX8MM GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Clip-On 0.79" W x 0.31" L (20.0mm x 8.0mm) Gray Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Clip-On | |
Size | 0.79" W x 0.31" L (20.0mm x 8.0mm) | |
Cable Diameter | 0.205" (5.20mm) | |
Legend | Blank | |
Color | Gray | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥41.04510 | ¥4,104.51 |











