1704931 | ||
---|---|---|
DigiKey Part Number | 1704931-ND | |
Manufacturer | ||
Manufacturer Product Number | 1704931 | |
Description | CONN SOCKET CONTACT 6MM SILVER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Solar 6mm² Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Socket | |
Wire Gauge | 6mm² | |
Contact Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Resource Type | Link |
---|---|
Datasheets | 1704931 Datasheet |
Environmental Information | Phoenix Contact Product Complaince |
HTML Datasheet | 1704931 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.97000 | ¥20.97 |
10 | ¥19.50200 | ¥195.02 |
50 | ¥17.99860 | ¥899.93 |
100 | ¥17.24900 | ¥1,724.90 |
250 | ¥16.49884 | ¥4,124.71 |
500 | ¥16.04878 | ¥8,024.39 |
1,000 | ¥14.99886 | ¥14,998.86 |
2,500 | ¥13.79891 | ¥34,497.28 |
5,000 | ¥12.74901 | ¥63,745.05 |
Attribute | Description |
---|---|
Other Names | PV-FT-CCF-6-R1000 |
Standard Package | 1,000 |