1704928 | ||
---|---|---|
DigiKey Part Number | 1704928-ND | |
Manufacturer | ||
Manufacturer Product Number | 1704928 | |
Description | CONN PIN CONTACT 6MM SILVER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Solar 6mm² Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | 6mm² | |
Contact Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.97000 | ¥20.97 |
10 | ¥19.50300 | ¥195.03 |
50 | ¥17.99940 | ¥899.97 |
100 | ¥17.24990 | ¥1,724.99 |
250 | ¥16.49968 | ¥4,124.92 |
500 | ¥16.04960 | ¥8,024.80 |
1,000 | ¥14.99964 | ¥14,999.64 |
2,500 | ¥13.79962 | ¥34,499.05 |
5,000 | ¥12.74967 | ¥63,748.35 |