1689844 | ||
---|---|---|
DigiKey Part Number | 277-2666-ND | |
Manufacturer | ||
Manufacturer Product Number | 1689844 | |
Description | MOD FRAME 1PORT GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port Modular Mounting Frame Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | 1689844 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Modular Mounting Frame | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Gray | |
Features | IP67 | |
For Use With/Related Products | RJ45 Receptacles | |
Length | 1.417" (36.00mm) | |
Width | 1.417" (36.00mm) | |
Depth | 0.644" (16.35mm) | |
Material | Plastic | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.92000 | ¥64.92 |
5 | ¥60.70800 | ¥303.54 |
10 | ¥55.84200 | ¥558.42 |
50 | ¥51.59640 | ¥2,579.82 |
100 | ¥49.16710 | ¥4,916.71 |
250 | ¥48.89716 | ¥12,224.29 |