1681619 | ||
---|---|---|
DigiKey Part Number | 277-4811-ND | |
Manufacturer | ||
Manufacturer Product Number | 1681619 | |
Description | CBL CIRC 5POS FEM TO MALE 9.84' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 9.84' (3.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
Resource Type | Link |
---|---|
Datasheets | 1681619 |
Environmental Information | Phoenix Contact Product Complaince |
Featured Product | Build with Confidence |
PCN Design/Specification | Multiple Devices PUR Cable 05/Jun/2015 |
PCN Assembly/Origin | Multiple Devices Marking 09/Mar/2017 |
HTML Datasheet | 1681619 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.69000 | ¥271.69 |
10 | ¥249.95500 | ¥2,499.55 |
50 | ¥230.93740 | ¥11,546.87 |
100 | ¥220.06910 | ¥22,006.91 |
250 | ¥218.86156 | ¥54,715.39 |
Attribute | Description |
---|---|
Other Names | 277-4811 SAC-5P-M12MS/3.0PUR/M 12FS 1681619-ND SAC-5P-M12MS/3.0PUR/M12FS |
Standard Package | 1 |