1679265 | ||
---|---|---|
DigiKey Part Number | 277-4286-ND | |
Manufacturer | ||
Manufacturer Product Number | 1679265 | |
Description | FRAME HINGED FOR 4MOD | |
Customer Reference | ||
Detailed Description | 4 Module Female/Male Heavy Duty Retaining Frame, Hinged Size B16 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Modules | 4 | |
Gender | Female/Male | |
Size | B16 | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |