


1664081 | |
|---|---|
DigiKey Part Number | 277-1664081-ND |
Manufacturer | |
Manufacturer Product Number | 1664081 |
Description | RJ45 JACK W/INTEGRATED MAGNETICS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1664081 Models |
Category | LED Color Does Not Contain LED |
Manufacturer Phoenix Contact | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.537" (13.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1664080 | Phoenix Contact | 50 | 277-1664080-ND | ¥48.68000 | Parametric Equivalent |
| J00-0061NL | Pulse Electronics | 3,212 | 553-1479-ND | ¥52.10000 | Parametric Equivalent |
| J0011D21NL | Pulse Electronics | 89 | 553-1347-ND | ¥64.59000 | Parametric Equivalent |
| J0012D21NL | Pulse Electronics | 201 | 553-3877-ND | ¥64.59000 | Parametric Equivalent |
| JX0011D21NL | Pulse Electronics | 11 | 553-3900-ND | ¥70.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.45000 | ¥49.45 |

