1658121 | ||
---|---|---|
DigiKey Part Number | 1658121-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658121 | |
Description | CONN COUPLR RCPT SCRJ-SCRJ DUPLX | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SCRJ Receptacle | |
Convert To (Adapter End) | SCRJ Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode/Multimode | |
Mounting Type | DIN Rail | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Operating Temperature | -10°C ~ 60°C |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥604.34000 | ¥604.34 |
Attribute | Description |
---|---|
Other Names | Q4820008A VS-PP-F-SCRJ |
Standard Package | 1 |