1656783 | ||
---|---|---|
DigiKey Part Number | 1656783-ND | |
Manufacturer | ||
Manufacturer Product Number | 1656783 | |
Description | CBL IEEE1394 6POS TO 6POS 25' | |
Customer Reference | ||
Detailed Description | Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Blue 24.61' (7.50m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, 6 Position | |
2nd Connector | Plug, 6 Position | |
Length | 24.61' (7.50m) | |
Color | Blue | |
Transfer Rate | 400Mbps | |
Shielding | Yes | |
Features | IP20 |
Resource Type | Link |
---|---|
Datasheets | 1656783 |
Environmental Information | Phoenix Contact Product Complaince |
HTML Datasheet | 1656783 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
AK-1394-50 | Assmann WSW Components | 588 | AE1434-ND | ¥193.40000 | Similar |
Attribute | Description |
---|---|
Other Names | VS-06-2X2X26C7/7-SD/SD/ 7 5 |
Standard Package | 1 |