1652295 | ||
---|---|---|
DigiKey Part Number | 1652295-ND | |
Manufacturer | ||
Manufacturer Product Number | 1652295 | |
Description | CONN MOD PLUG HSG RJ45 GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Lock Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP20 | |
Shielding | Unshielded | |
Color | Gray | |
Features | Cable Clamp | |
Fastening Type | Latch Lock | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 80°C | |
Mating Cycles | - | |
Note | Plug Not Provided |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.67000 | ¥59.67 |