1645493 | ||
---|---|---|
DigiKey Part Number | 277-8488-ND | |
Manufacturer | ||
Manufacturer Product Number | 1645493 | |
Description | CONN BASE BOTTOM ENTRY SZB24 | |
Customer Reference | ||
Detailed Description | Base - Panel Mount Connector Bottom Entry B24 IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | B24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.512" L x 1.693" W x 1.063" H (140.00mm x 43.00mm x 27.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Resource Type | Link |
---|---|
Datasheets | 1645493 |
Environmental Information | Phoenix Contact Product Complaince |
Featured Product | Build with Confidence |
PCN Obsolescence/ EOL | 16454yy 23/Aug/2021 |
PCN Design/Specification | Multiple Devices Product Improvement 04/Dec/2017 |
HTML Datasheet | 1645493 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
1411330 | Phoenix Contact | 31 | 277-13021-ND | ¥293.68000 | Direct |
Attribute | Description |
---|---|
Other Names | HC-B 24-AMLD-AL 1645493-ND 277-8488 HC-B24-AMLD-AL |
Standard Package | 1 |