1641510 | ||
---|---|---|
DigiKey Part Number | 277-4548-ND | |
Manufacturer | ||
Manufacturer Product Number | 1641510 | |
Description | CONN ASSY TOP ENTRY 3+GND SZD7 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 3+Ground Cable Connector Assembly Top Entry IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 1641510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 3+Ground | |
Size | D7 | |
Thread Size | - | |
Termination Style | IDC | |
Contents | Cable Connector Assembly | |
Includes | 2 pcs - 1 Female Insert, 1 Housing |
Resource Type | Link |
---|---|
Datasheets | 1641510 |
Environmental Information | Phoenix Contact Product Complaince |
CAD Models | 1641510 Models |
PCN Design/Specification | 1641yyy Design 15/Nov/2021 |
HTML Datasheet | 1641510 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.87000 | ¥145.87 |
10 | ¥134.23100 | ¥1,342.31 |
50 | ¥124.02120 | ¥6,201.06 |
100 | ¥118.18370 | ¥11,818.37 |
250 | ¥117.53572 | ¥29,383.93 |
Attribute | Description |
---|---|
Other Names | 1641510-ND 277-4548 HC-A3-BUQ1.5-TFL-G-PA |
Standard Package | 1 |