1621326 | ||
---|---|---|
DigiKey Part Number | 277-10351-ND | |
Manufacturer | ||
Manufacturer Product Number | 1621326 | |
Description | PRC TEST PLUG 1.5MM-6.0MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Test Plug Connector 1.5mm² ~ 6.0mm² | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Plug | |
Coded, Keyed | - | |
Features | 1.5mm² ~ 6.0mm² |
Resource Type | Link |
---|---|
Datasheets | 1621326 |
Video File | Phoenix Contact PRC Series Circular Connectors | Digi-Key Daily Phoenix Contact Circular Connectors |
Environmental Information | Phoenix Contact Product Compliance |
Featured Product | PRC Series Circular Connectors |
HTML Datasheet | 1621326 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.19000 | ¥278.19 |
10 | ¥255.89800 | ¥2,558.98 |
50 | ¥236.42300 | ¥11,821.15 |
100 | ¥225.29630 | ¥22,529.63 |
250 | ¥224.05984 | ¥56,014.96 |
Attribute | Description |
---|---|
Other Names | PRC3-TC-FS68-21 277-10351 PRC3TCFS6821 |
Standard Package | 1 |