1607298 | ||
---|---|---|
DigiKey Part Number | 277-7289-ND | |
Manufacturer | ||
Manufacturer Product Number | 1607298 | |
Description | CONN FRAME AND INSERT 3+GND | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3+Ground Frame and Insert Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Positions | 3+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Frame and Insert | |
Includes | 14 pcs - 1 Frame, 2 Pins, 4 Screws, 4 Tubes, 4 Washers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.27000 | ¥335.27 |
10 | ¥308.43800 | ¥3,084.38 |
50 | ¥284.97040 | ¥14,248.52 |
100 | ¥271.56030 | ¥27,156.03 |
250 | ¥270.06940 | ¥67,517.35 |