1607143 | ||
---|---|---|
DigiKey Part Number | 277-7287-ND | |
Manufacturer | ||
Manufacturer Product Number | 1607143 | |
Description | CONN FRAME AND INSERT 3+GND | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 3+Ground Frame and Insert Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Positions | 3+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Frame and Insert | |
Includes | 12 pcs - 6 Coding Profiles, 1 Frame, 1 Insert, 4 Screws |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.34000 | ¥196.34 |
10 | ¥180.60400 | ¥1,806.04 |
50 | ¥166.86660 | ¥8,343.33 |
100 | ¥159.01320 | ¥15,901.32 |
250 | ¥158.14264 | ¥39,535.66 |