RMB | USD

cms-photo-not-available

1599169

Digi-Key Part Number
1599169-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1599169
Supplier
Description
CONN RCPT FMALE 12POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Position Circular Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
-
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Available To Order

Additional Resources
AttributeDescription
Other NamesRC-12S1N8A6000
Standard Package1