RMB | USD

Quote Required, submit request here.
cms-photo-not-available

1536638

Digi-Key Part Number
1536638-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1536638
Supplier
Description
CBL FMALE TO MALE 5P SHLD 15.09'
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Cable Assembly 15.09' (4.60m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
B
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
B
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
15.09' (4.60m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Green
Shielding
Shielded
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Available To Order

Additional Resources
AttributeDescription
Other NamesSAC-5P-M12MSB/ 4 6-900/M12FSB
Standard Package1