RMB | USD

Obsolete item.
cms-photo-not-available

1460101

Digi-Key Part Number
1460101-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1460101
Supplier
Description
CONN HOOD TOP ENTRY SZB16 PG21
Detailed Description
Hood Connector Top Entry PG21 B16 IP65 - Dust Tight, Water Resistant
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
B16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
3.681"" L x 1.693"" W x 2.559"" H (93.50mm x 43.00mm x 65.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8538.90.8180
Factory Stock : 4