1452916 | ||
---|---|---|
DigiKey Part Number | 277-13234-ND | |
Manufacturer | ||
Manufacturer Product Number | 1452916 | |
Description | SENSOR ACTUATOR BOX | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 |
Resource Type | Link |
---|---|
Datasheets | 1452916 |
HTML Datasheet | 1452916 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥991.98000 | ¥991.98 |
10 | ¥912.60000 | ¥9,126.00 |
50 | ¥843.16000 | ¥42,158.00 |
100 | ¥803.48150 | ¥80,348.15 |
Attribute | Description |
---|---|
Other Names | 1452916-ND SACB-8/16-L-C GG SCO P 277-13234 |
Standard Package | 1 |