1452848 | ||
---|---|---|
DigiKey Part Number | 277-13232-ND | |
Manufacturer | ||
Manufacturer Product Number | 1452848 | |
Description | SENSOR ACTUATOR BOX | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1452848 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥929.66000 | ¥929.66 |
10 | ¥855.29900 | ¥8,552.99 |
50 | ¥790.21880 | ¥39,510.94 |
100 | ¥753.03170 | ¥75,303.17 |