1452149 | ||
---|---|---|
DigiKey Part Number | 277-17105-ND | |
Manufacturer | ||
Manufacturer Product Number | 1452149 | |
Description | CABLE 3POS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Valve Connector | |
For Use With/Related Products | Hydraulic, Pneumatic, Electromagnetic and Sensors |
Resource Type | Link |
---|---|
Datasheets | 1452149 |
Environmental Information | Phoenix Contact Product Complaince |
PCN Design/Specification | 1452yyy Color Change 16/Sep/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.12000 | ¥65.12 |
10 | ¥59.91400 | ¥599.14 |
50 | ¥55.35480 | ¥2,767.74 |
100 | ¥52.75020 | ¥5,275.02 |
250 | ¥52.46080 | ¥13,115.20 |
Attribute | Description |
---|---|
Other Names | 1452149-ND SACC-VB-3CON-M16/A-1L-SV 24V 277-17105 |
Standard Package | 1 |