1435551 | ||
---|---|---|
DigiKey Part Number | 277-13171-ND | |
Manufacturer | ||
Manufacturer Product Number | 1435551 | |
Description | SENSOR/ACTUATOR CABLE 3POS 5 M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.02000 | ¥214.02 |