1434853 | ||
---|---|---|
DigiKey Part Number | 277-13170-ND | |
Manufacturer | ||
Manufacturer Product Number | 1434853 | |
Description | SENSOR ACTUATOR BOX | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Actuator Box | |
Color | Green | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8, M12 |
Resource Type | Link |
---|---|
Datasheets | 1434853 Datasheet |
PCN Obsolescence/ EOL | Mult Devs - End of Life 27/OCT/2020 |
HTML Datasheet | 1434853 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
1197576 | Phoenix Contact | 11 | 277-1197576-ND | ¥1,428.75000 | Similar |
Attribute | Description |
---|---|
Other Names | 277-13170 1434853-ND SACB-10/3-L-M12-M8 |
Standard Package | 1 |