RMB | USD

Quote Required, submit request here.
cms-photo-not-available

1429981

Digi-Key Part Number
1429981-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1429981
Supplier
Description
CBL FMALE RA TO MALE RA 4P 82'
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Cable Assembly 82.0' (25.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
3
1st Connector Shell Size - Insert
7/8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
3
2nd Connector Shell Size - Insert
7/8
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
82.0' (25.0m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Orange
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Available To Order

Additional Resources
AttributeDescription
Other NamesSAC-4P-MINMR/25 0-960/MINFRVA
Standard Package1