1417403 | ||
---|---|---|
DigiKey Part Number | 277-17062-ND | |
Manufacturer | ||
Manufacturer Product Number | 1417403 | |
Description | FRAME HINGED FOR 2MOD | |
Customer Reference | ||
Detailed Description | 2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size B6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Modules | 2 | |
Gender | Female/Male | |
Size | B6 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |