1415759 | ||
---|---|---|
DigiKey Part Number | 277-18185-ND | |
Manufacturer | ||
Manufacturer Product Number | 1415759 | |
Description | HVYPRT W/RJ45 F 120V OTL 3A BKR | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Connector Programming Port - Circuit Breaker, Data, Power | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Programming Port - Circuit Breaker, Data, Power | |
For Use With/Related Products | - | |
Specifications | AC Outlet, Circuit Breaker, RJ45 Jack to RJ45 Jack, Quick Connects | |
Ratings | Cat5e, IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Resource Type | Link |
---|---|
Datasheets | HEAVYPORT Brochure |
Environmental Information | Phoenix Contact Product Complaince |
HTML Datasheet | HEAVYPORT Brochure |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,062.76000 | ¥1,062.76 |
10 | ¥977.77400 | ¥9,777.74 |
50 | ¥903.37540 | ¥45,168.77 |
Attribute | Description |
---|---|
Other Names | H4X:CSFF:AC3 277-18185 |
Standard Package | 1 |