
1414671 | |
|---|---|
DigiKey Part Number | 277-1414671-ND |
Manufacturer | |
Manufacturer Product Number | 1414671 |
Description | HC-D15-SP-RBK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Profile Seal |
Datasheet | Datasheet |
EDA/CAD Models | 1414671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Profile Seal | |
For Use With/Related Products | Han® 16A Housings | |
Specifications | - | |
Ratings | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥75.32300 | ¥753.23 |










