1411492 | ||
---|---|---|
DigiKey Part Number | 277-13041-ND | |
Manufacturer | ||
Manufacturer Product Number | 1411492 | |
Description | HC-EVO-B16PT-BWSC-HH-M25ELC-AL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Push In | |
Datasheet | Datasheet | |
EDA/CAD Models | 1411492 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 16+Ground | |
Size | B16 | |
Thread Size | M25 | |
Termination Style | Push In | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,081.39000 | ¥1,081.39 |
10 | ¥994.87800 | ¥9,948.78 |
50 | ¥919.18000 | ¥45,959.00 |