1411491 | ||
---|---|---|
DigiKey Part Number | 277-13040-ND | |
Manufacturer | ||
Manufacturer Product Number | 1411491 | |
Description | HC-EVO-B10PT-BWSC-HL-M25ELC-AL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Push In | |
Datasheet | Datasheet | |
EDA/CAD Models | 1411491 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 10+Ground | |
Size | B10 | |
Thread Size | M25 | |
Termination Style | Push In | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
Resource Type | Link |
---|---|
Datasheets | 1411491 |
CAD Models | 1411491 Models |
HTML Datasheet | 1411491 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥808.32000 | ¥808.32 |
10 | ¥743.62200 | ¥7,436.22 |
50 | ¥687.04020 | ¥34,352.01 |
100 | ¥654.70840 | ¥65,470.84 |
Attribute | Description |
---|---|
Other Names | HC-EVO-B10PT-BWSC-HL-M25ELC-AL 277-13040 1411491-ND |
Standard Package | 1 |