1409710 | ||
---|---|---|
DigiKey Part Number | 1409710-ND | |
Manufacturer | ||
Manufacturer Product Number | 1409710 | |
Description | HC-KIT-B16-R01 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M25 Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 16+Ground | |
Size | B16 | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
Resource Type | Link |
---|---|
Datasheets | 1409710 |
Environmental Information | Phoenix Contact Product Complaince |
PCN Design/Specification | Multiple Devices Product Improvement 04/Dec/2017 |
HTML Datasheet | 1409710 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥973.34000 | ¥973.34 |
Attribute | Description |
---|---|
Other Names | HC-KIT-B16-R01 |
Standard Package | 1 |