1409453 | ||
---|---|---|
DigiKey Part Number | 1409453-ND | |
Manufacturer | ||
Manufacturer Product Number | 1409453 | |
Description | HC-KIT-EF-A04-SM0001 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Positions | - | |
Size | - | |
Thread Size | - | |
Termination Style | - | |
Contents | - | |
Includes | - |