1409237 | ||
---|---|---|
DigiKey Part Number | 277-10353-ND | |
Manufacturer | ||
Manufacturer Product Number | 1409237 | |
Description | PRC PROTECTIVE CAP 1.5MM-6.0MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Protective Cap Connector 1.5mm² ~ 6.0mm² | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Protective Cap | |
Coded, Keyed | - | |
Features | 1.5mm² ~ 6.0mm² |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.46000 | ¥28.46 |
10 | ¥27.65100 | ¥276.51 |
50 | ¥25.84100 | ¥1,292.05 |
100 | ¥23.77400 | ¥2,377.40 |
250 | ¥21.96520 | ¥5,491.30 |
500 | ¥20.93136 | ¥10,465.68 |
1,000 | ¥20.81644 | ¥20,816.44 |