1409209 | ||
---|---|---|
DigiKey Part Number | 277-10344-ND | |
Manufacturer | ||
Manufacturer Product Number | 1409209 | |
Description | CONN PIN CONTACT 6.0MM SILVER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Solar 6.0mm² Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | 6.0mm² | |
Contact Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Resource Type | Link |
---|---|
Datasheets | 1409209 |
Environmental Information | Phoenix Contact Product Complaince |
HTML Datasheet | 1409209 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.91000 | ¥6.91 |
10 | ¥6.59300 | ¥65.93 |
50 | ¥6.41240 | ¥320.62 |
100 | ¥5.99220 | ¥599.22 |
250 | ¥5.51272 | ¥1,378.18 |
500 | ¥5.09340 | ¥2,546.70 |
1,000 | ¥4.85367 | ¥4,853.67 |
2,500 | ¥4.82706 | ¥12,067.65 |
Attribute | Description |
---|---|
Other Names | 277-10344 CK2,5-M-6AG CK25M6AG |
Standard Package | 100 |