1408742 | ||
---|---|---|
DigiKey Part Number | 277-12940-ND | |
Manufacturer | ||
Manufacturer Product Number | 1408742 | |
Description | CBL ASSY CIRC 4P M TO RJ45 1.64' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 1.64' (500.0mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1408742 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p4c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | Cat5, Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.01000 | ¥329.01 |
10 | ¥302.73900 | ¥3,027.39 |
50 | ¥279.70220 | ¥13,985.11 |
100 | ¥266.54010 | ¥26,654.01 |
250 | ¥265.07672 | ¥66,269.18 |