1406203 | ||
---|---|---|
DigiKey Part Number | 277-12862-ND | |
Manufacturer | ||
Manufacturer Product Number | 1406203 | |
Description | CBL CIRC 4POS MALE TO WIRE 6.56' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 6.56' (2.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1406203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
Resource Type | Link |
---|---|
Datasheets | 1406203 |
Environmental Information | Phoenix Contact Product Complaince |
Featured Product | Build with Confidence |
CAD Models | 1406203 Models |
PCN Design/Specification | Multiple Devices Voltage Ratings 08/Jun/2018 |
PCN Assembly/Origin | Multiple Devices Marking 09/Mar/2017 |
HTML Datasheet | 1406203 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.69000 | ¥78.69 |
10 | ¥72.40100 | ¥724.01 |
50 | ¥66.88560 | ¥3,344.28 |
100 | ¥63.73790 | ¥6,373.79 |
250 | ¥63.38836 | ¥15,847.09 |
Attribute | Description |
---|---|
Other Names | 277-12862 1406203-ND SAC-4P-M8MS/2,0-542BK |
Standard Package | 1 |