1212544 | ||
---|---|---|
DigiKey Part Number | 1212544-ND | |
Manufacturer | ||
Manufacturer Product Number | 1212544 | |
Description | SCREWDRIVER SET HEX W/HOLDER 9PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Hex Screwdriver Set 9 Pieces | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | Ball End, Chrome Finish | |
Weight | 0.93 lb (421.84 g) |
Resource Type | Link |
---|---|
Datasheets | 1212544 |
Environmental Information | Phoenix Contact Product Complaince |
HTML Datasheet | 1212544 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.17000 | ¥505.17 |
Attribute | Description |
---|---|
Other Names | SF-LHEX SET |
Standard Package | 1 |