1145375 | ||
---|---|---|
DigiKey Part Number | 277-1145375-ND | |
Manufacturer | ||
Manufacturer Product Number | 1145375 | |
Description | WIRE SPLICE TRAY 12PAIR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Wire Splice Tray, Splice 12 Fibers | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tray, Splice | |
Number of Cable Pairs | 12 Fibers | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,026.33000 | ¥10,026.33 |