1088731 | ||
---|---|---|
DigiKey Part Number | 277-1088731-ND | |
Manufacturer | ||
Manufacturer Product Number | 1088731 | |
Description | FEED-THROUGH TERMINAL BLOCK, NOM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 10-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.84000 | ¥19.84 |
10 | ¥19.30800 | ¥193.08 |
50 | ¥18.04340 | ¥902.17 |
100 | ¥16.59950 | ¥1,659.95 |
250 | ¥15.33712 | ¥3,834.28 |
500 | ¥14.61518 | ¥7,307.59 |
1,000 | ¥13.78317 | ¥13,783.17 |