1086108 | ||
---|---|---|
DigiKey Part Number | 277-1086108-ND | |
Manufacturer | ||
Manufacturer Product Number | 1086108 | |
Description | INSERT RJ45 JACK COUPLER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Zinc Alloy | |
Exterior Housing Color | Silver | |
Interior Housing Color | - | |
Exterior Contact Material | Steel | |
Interior Contact Material | Steel | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -25°C ~ 70°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | Shielded | |
Interior Contact Finish Thickness | - |
Resource Type | Link |
---|---|
Datasheets | 1086108 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.02000 | ¥122.02 |
10 | ¥112.25900 | ¥1,122.59 |
50 | ¥103.71360 | ¥5,185.68 |
100 | ¥98.83430 | ¥9,883.43 |
250 | ¥98.29120 | ¥24,572.80 |
Attribute | Description |
---|---|
Other Names | 277-1086108 CUC-K-D1ZNI-S/R4GCHP8 |
Standard Package | 1 |