1085177 | ||
---|---|---|
DigiKey Part Number | 277-1085177-ND | |
Manufacturer | ||
Manufacturer Product Number | 1085177 | |
Description | UNMANAGED SWITCH 1000, 4 RJ45 PO | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 5 | |
Copper Ports | 4 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | 1 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SFP | |
Voltage - Input | 9 ~ 32VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |
Resource Type | Link |
---|---|
Datasheets | 1085177 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991B1 |
HTSUS | 8517.62.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥838.70000 | ¥838.70 |
Attribute | Description |
---|---|
Other Names | 277-1085177 |
Standard Package | 1 |