1065798 | ||
---|---|---|
DigiKey Part Number | 277-18645-ND | |
Manufacturer | ||
Manufacturer Product Number | 1065798 | |
Description | CONN HOUSING RA | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Housing Shell Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing Shell | |
Coded, Keyed | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | 1065798 |
Video File | Phoenix Contact PRC Series Circular Connectors | Digi-Key Daily Phoenix Contact Circular Connectors |
Environmental Information | Phoenix Contact Product Compliance |
Featured Product | PRC Series Circular Connectors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.10000 | ¥93.10 |
10 | ¥85.68900 | ¥856.89 |
50 | ¥79.16500 | ¥3,958.25 |
100 | ¥75.43960 | ¥7,543.96 |
250 | ¥75.02512 | ¥18,756.28 |
Attribute | Description |
---|---|
Other Names | PRC FC-45/90-HSG 8-21 277-18645 |
Standard Package | 1 |